Part Details for 3RF2320-1AA26 by Siemens
Results Overview of 3RF2320-1AA26 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RF2320-1AA26 Information
3RF2320-1AA26 by Siemens is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RF2320-1AA26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123810
|
RS | 400/600V,22MM SSZP CON,20A, SCRW,110/230V | Siemens 3RF2320-1AA26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.3100 / $262.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.0500 / $206.1900 | Buy Now |
DISTI #
3RF2320-1AA26
|
TME | Relay: solid state, Ucntrl: 110÷230VAC,24VDC, 20A, 48÷600VAC Min Qty: 1 | 0 |
|
$76.2600 / $87.5500 | RFQ |