Part Details for 3RF2310-1AA45 by Siemens
Overview of 3RF2310-1AA45 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2310-1AA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.8500 / $150.2100 | Buy Now |
DISTI #
3RF2310-1AA45
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 10A, 48÷600VAC, 3RF23, 1-phase Min Qty: 1 | 0 |
|
$59.5100 / $68.3200 | RFQ |