Part Details for 3RF2310-1AA24 by Siemens
Overview of 3RF2310-1AA24 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2310-1AA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70240013
|
RS | Sirius 3Rf 1 Pole Solid State Contactor, 10.5 A, 110 - 230 V Ac Coil | Siemens 3RF2310-1AA24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$144.7600 / $180.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.6400 / $152.1300 | Buy Now |
DISTI #
3RF2310-1AA24
|
TME | Relay: solid state, Ucntrl: 110÷230VAC,24VDC, 10A, 48÷460VAC Min Qty: 1 | 0 |
|
$61.3300 / $70.4200 | RFQ |