Part Details for 3RF2020-1AA42 by Siemens
Results Overview of 3RF2020-1AA42 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RF2020-1AA42 Information
3RF2020-1AA42 by Siemens is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RF2020-1AA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RF2020-1AA42
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 20A, 24÷230VAC, 3RF20, 1-phase Min Qty: 1 | 0 |
|
$31.6700 / $36.3700 | RFQ |