Part Details for 3RA61202DB32 by Siemens
Overview of 3RA61202DB32 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA61202DB32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA61202DB32-ND
|
DigiKey | DOL COMPACT STARTER 24V 3-12A Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$618.7910 / $708.3900 | Buy Now |
DISTI #
982-3RA61202DB32
|
Mouser Electronics | Motor Drives DOL COMPACT STARTER 24V 3-12A RoHS: Compliant | 0 |
|
$618.7900 / $673.0200 | Order Now |
DISTI #
71138576
|
RS | Dol Compact Starter 24V 3-12A | Siemens 3RA61202DB32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$597.5100 / $663.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$643.0300 / $681.4400 | Buy Now |