Part Details for 3RA23378XB301AL2 by Siemens
Overview of 3RA23378XB301AL2 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA23378XB301AL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA23378XB301AL2-ND
|
DigiKey | CONTACTOR REV S2 65A 230VAC 3P S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$875.7800 | Buy Now |
DISTI #
982-3RA23378XB301AL2
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S2 65A 230VAC 3P SCREW RoHS: Compliant | 0 |
|
$875.7800 | Order Now |
DISTI #
71138449
|
RS | CONTACTOR REV S2 65A 230VAC 3P SCREW | Siemens 3RA23378XB301AL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$987.9100 / $1,039.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,205.4500 / $1,296.1200 | Buy Now |