Part Details for 3RA23258XB302AC2 by Siemens
Overview of 3RA23258XB302AC2 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA23258XB302AC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA23258XB302AC2-ND
|
DigiKey | CONTACTOR REV S0 16A 24VAC SPRG Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$452.4300 | Buy Now |
DISTI #
982-3RA23258XB302AC2
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S0 16A 24VAC SPRG RoHS: Compliant | 0 |
|
$388.8600 / $405.8000 | Order Now |
DISTI #
71138433
|
RS | CONTACTOR REV S0 16A 24VAC SPRG | Siemens 3RA23258XB302AC2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$408.6600 / $454.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$526.6400 / $558.1000 | Buy Now |