Part Details for 3RA23168XB301AB0 by Siemens
Overview of 3RA23168XB301AB0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA23168XB301AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA23168XB301AB0-ND
|
DigiKey | CONTACTOR REV S00 9A 24VAC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$234.3100 | Buy Now |
DISTI #
982-3RA23168XB301AB0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S00 9A 24VAC SCRW RoHS: Compliant | 0 |
|
$227.4100 / $234.3100 | Order Now |
DISTI #
71138423
|
RS | Contactor Rev S00 9A 24Vac Scrw | Siemens 3RA23168XB301AB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$194.9500 / $243.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$316.1200 / $340.5800 | Buy Now |