Part Details for 3RA22201AD230AP6 by Siemens
Overview of 3RA22201AD230AP6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA22201AD230AP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA22201AD230AP6-ND
|
DigiKey | STARTER REV FB S0 1.1-1.6A 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$712.2500 | Buy Now |
DISTI #
982-3RA22201AD230AP6
|
Mouser Electronics | Motor Drives STARTER REV FB S0 1.1-1.6A 240VAC SCREW | 0 |
|
$712.2400 | Order Now |
DISTI #
71278158
|
RS | STARTER REV FB S0 1.1-1.6A 240VAC SCREW | Siemens 3RA22201AD230AP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$871.8800 / $968.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$872.5300 / $924.0900 | Buy Now |