There are no models available for this part yet.
Overview of 3RA21250HD230AK6 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RA21250HD230AK6 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RA21250HD230AK6-ND
|
DigiKey | STARTER DOL FB S0 0.55-0.8A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$604.8500 | Buy Now | |
DISTI #
982-3RA21250HD230AK6
|
Mouser Electronics | Motor Drives STARTER DOL FB S0 0.55-0.8A 120VAC SCRW | 0 |
|
$498.8800 / $517.3900 | Order Now | |
DISTI #
71277642
|
RS | STARTER DOL FB S0 0.55-0.8A 120VAC SCRW | Siemens 3RA21250HD230AK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.8300 / $549.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$511.6800 / $542.2400 | Buy Now |