-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2133
|
Newark | Plug, Rj45 Modular, Ethernet, Industrial, Connector Type:Rj45, Product Range:3R108 Series, Gender:Plug, No. Of Contacts:8Contacts, No. Of Positions:8Ways, No. Of Ports:1Ports, Lan Category:Cat5E, Contact Termination Type:Idc/Idt, |3M 3R108-0000-000CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7100010646
|
Avnet Americas | JE150431102 3R108-0000-000CE = INDUSTRIAL RJ45 MODULAR PLUG - Bulk (Alt: 7100010646) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100010646
|
Avnet Americas | JE150431102 3R108-0000-000CE = INDUSTRIAL RJ45 MODULAR PLUG - Bulk (Alt: 7100010646) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3R108-0000-000CE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3R108-0000-000CE
3M Interconnect
Telecom and Datacom Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | TELECOM AND DATACOM CONNECTOR |