Part Details for 3QHTF57-74.7528-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF57-74.7528-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528KPZ | Analog Devices | CMOS CONVERTER IC | |
AD7528LRZ-REEL | Analog Devices | 8 BIT DUAL CMOS DAC IC | |
AD7528TQ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for 3QHTF57-74.7528-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF57-74.7528-OE-ND
|
DigiKey | 74.7528 MHz XO 3.3V 7.0X5.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |