Part Details for 3QHTF57-38.152945-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF57-38.152945-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-23-33E-38.152945 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-33E-38.152945 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3QHTF57-38.152945-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |
DISTI #
70869491
|
Verical | 38.152945 M HCMOS Clock Oscillator 3.3V 7.0X5.0mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |