There are no models available for this part yet.
Overview of 3QHTF57-19.16928-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3QHTF57-19.16928-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-3QHTF57-19.16928-PD-ND
|
DigiKey | 19.16928 MHz XO 3.3V 7.0X5.0 PD Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
Buy Now | ||
DISTI #
70926748
|
Verical | 19.16928 MHz HCMOS Clock Oscillator 3.3V 7.0X5.0 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |