Part Details for 3QHTF32-172.6423-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF32-172.6423-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
642370005 | Amphenol Communications Solutions | SFP28 LOOPBACK | |
642370000 | Amphenol Communications Solutions | SFP28 LOOPBACK | |
642370006 | Amphenol Communications Solutions | SFP28 LOOPBACK |
Price & Stock for 3QHTF32-172.6423-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF32-172.6423-OE-ND
|
DigiKey | 172.6423 MHz XO 3.3V 3.2X2.5 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70910882
|
Verical | 172.6423 MHz HCMOS Clock Oscillator 3.3V 3.2X2.5 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |