Part Details for 3QHTF22-97.52381-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF22-97.52381-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135238-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 12 column, 240 position, Right Angle Receptacle, Left Guide Pin. | |
51952-381LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 2DCP Vertical, Solder To Board Header | |
10135238-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 12 column, 240 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 3QHTF22-97.52381-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF22-97.52381-PD-ND
|
DigiKey | 97.52381 MHz XO 3.3V 2.5X2.0 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70973337
|
Verical | 97.52381 MHz HCMOS Clock Oscillator 3.3V 2.5X2.0 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |