There are no models available for this part yet.
Overview of 3QHTF22-13.5755-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5755ACPZ-REEL7 | Analog Devices | 16Bit Quad, V/I DAC with Dynam | |
AD5755BCPZ-REEL7 | Analog Devices | 16Bit Quad, V/I DAC with Dynam | |
AD5755-1ACPZ | Analog Devices | 16Bit Quad,V/I DAC No Dynamic |
Price & Stock for 3QHTF22-13.5755-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-3QHTF22-13.5755-OE-ND
|
DigiKey | 13.5755 MHz XO 3.3V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70851376
|
Verical | 13.5755 MHz HCMOS Clock Oscillator 3.3V 2.5X2.0mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |