Part Details for 3QHTF21-16.28571-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF21-16.28571-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ-33E0-71.428571 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT9121AI-2D3-33E182.857143 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8008AI-73-33E-22.857140 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3QHTF21-16.28571-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF21-16.28571-OE-ND
|
DigiKey | 16.28571 MHz XO 3.3V 2.0X1.6 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70855357
|
Verical | 16.28571 MHz HCMOS Clock Oscillator 3.3V 2.0X1.6 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |