Part Details for 3QHM53C0.5-33.000 by Mercury Electronic Ind Co Ltd
Overview of 3QHM53C0.5-33.000 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3QHM53C0.5-33.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHM53C0.5-33.000-ND
|
DigiKey | XTAL OSC SSXO 33.0000MHZ CMOS Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now |
DISTI #
64564655
|
Verical | Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |