Part Details for 3PS-500-2-YL by Brady Worldwide Inc
Overview of 3PS-500-2-YL by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-500-2-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6220
|
Newark | Permasleeve Heat-Shrink Wire Marking Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:21.62Mm X 50.8Mm, I.d. Max:11.43Mm, I.d. Min:4.75Mm, Product Range:-Rohs Compliant: Yes |Brady 3PS-500-2-YL RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$853.9900 | Buy Now |
DISTI #
2267-3PS-500-2-YL-ND
|
DigiKey | SLEEVE, 0.5 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$787.3900 | Buy Now |
DISTI #
71093500
|
RS | 3" Core Double Sided PermaSleeve Polyolefin Wire Marking Sleeves | Brady 3PS-500-2-YL RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 1 |
|
$853.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$652.3500 | Buy Now |
DISTI #
BRA3PS-500-2-YL
|
Heilind Electronics | 2.000Wx0.851H 1 PKG=500 B342 POLYOLEFIN | Americas - 1 in Stock |
|
$782.8167 / $796.0848 | Buy Now |
|
Onlinecomponents.com | SLEEVE, 0.5 IN DIA X 2 IN W RoHS: Compliant | 0 |
|
$820.1700 / $853.9900 | Buy Now |
DISTI #
207IE35002YL
|
Techni-Tool, Inc. | Brady 3PS-500-2-YL Brady PermaSleeve Heat Shrink Sleeve 2"x.851" Yel 500/Pk | 0 |
|
$853.9900 | Buy Now |
DISTI #
207IE35002YL
|
TestEquity LLC | Brady 3PS-500-2-YL Brady PermaSleeve Heat Shrink Sleeve 2"x.851" Yel 500/Pk | 0 |
|
$853.9900 | Buy Now |