Part Details for 3PS-187-2-WT-4 by Brady Worldwide Inc
Overview of 3PS-187-2-WT-4 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-187-2-WT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-3PS-187-2-WT-4-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,259.7700 | Buy Now |
DISTI #
71093477
|
RS | 3" Core Double Sided PermaSleeve Polyolefin Wire Marking Sleeves | Brady 3PS-187-2-WT-4 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$2,119.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,618.6900 | Buy Now |
|
Onlinecomponents.com | BRADY IP® Series PermaSleeve® Heat Shrink Tubing: Polyolefin, White, 0.335 in H x 0.5 in W RoHS: Compliant | 0 |
|
$2,035.0900 / $2,119.0000 | Buy Now |