Part Details for 3PS-125-2-BL-S by Brady Worldwide Inc
Overview of 3PS-125-2-BL-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 3PS-125-2-BL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6178
|
Newark | 3Ps-125-2-Bl-S/Roll Of 500 Each |Brady 3PS-125-2-BL-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$351.9900 | Buy Now |
DISTI #
2267-3PS-125-2-BL-S-ND
|
DigiKey | SLEEVE, 0.125 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$409.0900 | Buy Now |
DISTI #
71857340
|
RS | Polyolefin Heat Shrink Marking Sleeves, 1/8"Dia x 2"W x 500, Blue | Brady 3PS-125-2-BL-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$351.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$268.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.0500 / $351.9900 | Buy Now |
DISTI #
10032345
|
Techni-Tool, Inc. | Brady 3PS-125-2-BL-S Labels, PermaSleeve, Heat-Shrink, 3in Core, Double-Sided, Blue, 0.125in x 2in | 0 |
|
$351.9900 | Buy Now |
DISTI #
10032345
|
TestEquity LLC | Brady 3PS-125-2-BL-S Labels, PermaSleeve, Heat-Shrink, 3in Core, Double-Sided, Blue, 0.125in x 2in | 0 |
|
$351.9900 | Buy Now |