Part Details for 3PS-1000-2-YL by Brady Worldwide Inc
Overview of 3PS-1000-2-YL by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-1000-2-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1884
|
Newark | 3Ps-1000-2-Yl/Roll Of 250 Each |Brady 3PS-1000-2-YL Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 24 |
|
$597.9900 | Buy Now |
DISTI #
2267-3PS-1000-2-YL-ND
|
DigiKey | SLEEVE, 1 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$679.4600 | Buy Now |
DISTI #
71093465
|
RS | 3" Core Double Sided PermaSleeve Polyolefin Wire Marking Sleeves | Brady 3PS-1000-2-YL RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$597.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$456.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$574.3100 / $597.9900 | Buy Now |
DISTI #
10021300
|
Techni-Tool, Inc. | Brady 3PS-1000-2-YL PermaSleeve Heat Shrink Wire and Cable Labels, Yellow, 1.66" x 2" 250 per Roll | 0 |
|
$597.9900 | Buy Now |
DISTI #
10021300
|
TestEquity LLC | Brady 3PS-1000-2-YL PermaSleeve Heat Shrink Wire and Cable Labels, Yellow, 1.66" x 2" 250 per Roll | 0 |
|
$597.9900 | Buy Now |