Part Details for 3PN221B by Staco Energy Products Co
Overview of 3PN221B by Staco Energy Products Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PN221B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2016
|
Newark | Variable Transformer, Transformer Type:-, Construction Type:-, No. Of Phases:-, Frequency Range:60Hz, Input Voltage:120V, Output Voltage:132V, Output Current:-, Constant Current Load:2.5A, Knob Rotation:Cw, Product Range:3Pn Series Rohs Compliant: Na |Staco Energy Products 3PN221B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$564.1500 / $606.6100 | Buy Now |
DISTI #
452-1000-ND
|
DigiKey | VAR XFMR 132VAC 2.5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$550.0000 | Buy Now |
DISTI #
5874-3PN221B
|
Mouser Electronics | Industrial Control Transformers Single, 2.5A, Plug 0-120Vin, 0-132Vout RoHS: Compliant | 0 |
|
$536.2500 / $550.0000 | Order Now |
DISTI #
70213047
|
RS | Variable Transformer, Config Housed,1,60Hz, 120VAC, Sec 0-132VAC, 3PN Series | Staco Energy Products Co. 3PN221B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$516.6200 / $555.5000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 2.5Ao, 0-132Vo, 0.33kVA, Plug and Cord, Cased, Bench RoHS: Compliant |
4 In Stock |
|
$505.1100 / $536.5900 | Buy Now |
DISTI #
51626519
|
Verical | Variable Transformer Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 1504 | Americas - 3 |
|
$656.6430 / $697.5670 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 2.5Ao, 0-132Vo, 0.33kVA, Plug and Cord, Cased, Bench RoHS: Compliant |
4 In Stock |
|
$505.1100 / $536.5900 | Buy Now |