Part Details for 3PN116C by Superior Electric
Overview of 3PN116C by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PN116C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M1447
|
Newark | Variable Transformer, 120V, 10A, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:120V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Superior Electric 3PN116C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$896.4800 | Buy Now |
DISTI #
70120742
|
RS | Transformer, Variable, 0 to 140V Vo, 10A Io, 1.4kVA, 120V Vi, Panel, Knob | Superior Electric 3PN116C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 18 |
|
$824.7600 / $896.4800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1.2kVA RoHS: Compliant |
13 In Stock |
|
$850.7700 / $1,094.1300 | Buy Now |
|
Master Electronics | Power Transformer 1.2kVA RoHS: Compliant |
13 In Stock |
|
$850.7700 / $1,094.1300 | Buy Now |
Part Details for 3PN116C
3PN116C CAD Models
3PN116C Part Data Attributes
|
3PN116C
Superior Electric
Buy Now
|
Compare Parts:
3PN116C
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC |