Part Details for 3PM0 by Semtech Corporation
Overview of 3PM0 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3PM0
3PM0 CAD Models
3PM0 Part Data Attributes:
|
3PM0
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
3PM0
Semtech Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, G83, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G83, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 3PM0
This table gives cross-reference parts and alternative options found for 3PM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3PM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT56M-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 3PM0 vs BYT56M-TR |
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GLASS, G-4, 2 PIN | Gulfsemi | 3PM0 vs 1N5554 |
DSB15TL-AT1 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | SANYO Electric Co Ltd | 3PM0 vs DSB15TL-AT1 |
BYT56M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Gulfsemi | 3PM0 vs BYT56M |
BYT56M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 3PM0 vs BYT56M |
GUFB30M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, G-3, 2 PIN | Gulfsemi | 3PM0 vs GUFB30M |
BYT56M-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 3PM0 vs BYT56M-TAP |