Part Details for 3PLBR1LS-230 by Altech Corporation
Overview of 3PLBR1LS-230 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PLBR1LS-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6996
|
Newark | Pilot Light 22Mm, Integral Led |Altech 3PLBR1LS-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $30.9000 | Buy Now |
DISTI #
3PLBR1LS-230-ND
|
DigiKey | PILOT LIGHT 22MM INTEGRAL LED WH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3032 / $30.7700 | Buy Now |
DISTI #
845-3PLBR1LS230
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm, Integral LED | 0 |
|
$20.1100 / $30.7500 | Order Now |
DISTI #
V99:2348_19801103
|
Arrow Electronics | Switch Indicators 230VAC 20mA LED Round Screw Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 2 |
|
$6.4060 | Buy Now |
DISTI #
71756412
|
RS | Pilot Light 22mm, Integral LED | Altech Corp 3PLBR1LS-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6300 / $28.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.4300 | Buy Now |
|
Onlinecomponents.com | Altech 3PLBR1LS-230 Unibody LED Indicator Plac Pilot Lights, White, 230V AC RoHS: Compliant | 4 Factory Stock |
|
$18.8700 / $24.7800 | Buy Now |
DISTI #
30248558
|
Verical | Switch Indicators 230VAC 20mA LED Round Screw Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 2 |
|
$6.4060 | Buy Now |
|
Powell Electronics | Pilot Light 22mm, Integral LED Min Qty: 1 | 3 |
|
$23.9500 | Buy Now |
|
Master Electronics | Altech 3PLBR1LS-230 Unibody LED Indicator Plac Pilot Lights, White, 230V AC RoHS: Compliant | 4 Factory Stock |
|
$18.8700 / $24.7800 | Buy Now |