Part Details for 3PCR-30-006 by TE Connectivity
Overview of 3PCR-30-006 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61853PCRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61853PCRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C |
Price & Stock for 3PCR-30-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3126
|
Newark | 3Pcr-30-006=3Pcr Tri-Barrier |Buchanan Te Connectivity 3PCR-30-006 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0400 | Buy Now |
DISTI #
3PCR-30-006-ND
|
DigiKey | CONN BARRIER STRIP 30CIRC 0.25" Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0904 | Buy Now |
DISTI #
571-3PCR-30-006
|
Mouser Electronics | Barrier Terminal Blocks 3PCR-30-006=3PCR TRI-BARRIER RoHS: Compliant | 0 |
|
$20.0900 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 30 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package RoHS: Compliant | 0 |
|
$19.1500 / $52.1800 | Buy Now |
DISTI #
000000000002649750
|
Sager | Barrier Terminal Blocks 3PCR-30-006=3PCR TRI-BARRIER Min Qty: 50 | 0 |
|
$25.7800 | Buy Now |
|
Master Electronics | Conn Barrier Strip 30 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package RoHS: Compliant | 0 |
|
$19.1500 / $52.1800 | Buy Now |
Part Details for 3PCR-30-006
3PCR-30-006 CAD Models
3PCR-30-006 Part Data Attributes
|
3PCR-30-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3PCR-30-006
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 30 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |