There are no models available for this part yet.
Overview of 3P4MH(11)-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
3P4MH-AZ | Renesas Electronics Corporation | Thyristors, TO-202AA, / |
Price & Stock for 3P4MH(11)-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-3P4MH(11)-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$2.0700 | Buy Now | |
DISTI #
3P4MH(11)-AZ
|
Avnet Americas | - Bulk (Alt: 3P4MH(11)-AZ) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 272 Partner Stock |
|
$2.0900 | Buy Now | |
Rochester Electronics | 3P4MH - Silicon Controlled Rectifier, 3000mA, 400V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 272 |
|
$1.7800 / $2.0900 | Buy Now |