Part Details for 3P25U3/48 by Altech Corporation
Overview of 3P25U3/48 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P25U3/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7197
|
Newark | Busbar,3 Phase,25Sqmm, pin Type |Altech 3P25U3/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0100 / $106.5600 | Buy Now |
DISTI #
3P25U3/48-ND
|
DigiKey | BUSBAR3 PHASE25SQMMPIN TYPE 48 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8000 | Buy Now |
DISTI #
845-3P25U348
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase,25sqmm,PIN Type RoHS: Compliant | 0 |
|
$82.2900 / $95.6400 | Order Now |
DISTI #
71146506
|
RS | Busbar, 3-Phase, Std. Spacing, 25 mm for 100A, 48 Pins, 847.3 mm, UL508 | Altech Corp 3P25U3/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9000 / $84.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$69.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1100 / $88.9000 | Buy Now |
DISTI #
10104886
|
TestEquity LLC | Altech 3P25U3/48 Busbar, 25mm2/100A, 48 Lugs, 3 Phase Series | 0 |
|
$104.0200 | Buy Now |