Part Details for 3P18U3/39 by Altech Corporation
Overview of 3P18U3/39 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3/39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7119
|
Newark | Busbar,3 Phase,18Sqmm, pin Type |Altech 3P18U3/39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1600 / $77.3700 | Buy Now |
DISTI #
3P18U3/39-ND
|
DigiKey | BUSBAR3 PHASE18SQMMPIN TYPE 39 L Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3300 | Buy Now |
DISTI #
845-3P18U339
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$61.4400 / $72.6300 | Order Now |
DISTI #
71146494
|
RS | Busbar, 3-Phase, Std. Spacing, 18 mm for 80A, 39 Pins, 687.5 mm, UL508 | Altech Corp 3P18U3/39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5500 / $73.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.3500 | Buy Now |
|
Onlinecomponents.com | Busbar, 3-Phase, Std. Spacing, 18 mm for 80A, 39 Pins, 687.5 mm, UL508 | Altech Corp 3P18U3/39 RoHS: Compliant | 0 |
|
$51.5700 / $67.7100 | Buy Now |
DISTI #
10104849
|
TestEquity LLC | Altech 3P18U3/39 Busbar, 18mm2/80A, 39 Lugs, 3 Phase Series | 0 |
|
$75.5200 | Buy Now |