Part Details for 3P16UL3/6 by Altech Corporation
Overview of 3P16UL3/6 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P16UL3/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7108
|
Newark | Busbar, Ckt Breaker, 6Pin, 3Ph, 115A, For Use With:Miniature Molded Case Circuit Breakers, Accessory Type:Busbar, Product Range:- Rohs Compliant: Yes |Altech 3P16UL3/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $21.8300 | Buy Now |
DISTI #
1920-1423-ND
|
DigiKey | BUSBAR 3 PHASE 6POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6875 / $20.2500 | Buy Now |
DISTI #
845-3P16UL3/6
|
Mouser Electronics | Circuit Breaker Accessories 3 Ph Busbar 99mm 6Pin, 115A RoHS: Compliant | 0 |
|
$13.0100 / $18.5700 | Order Now |
DISTI #
70076057
|
RS | Circuit Breaker, Busbar,3 Phase,115A/480VAC,16Sqmm,6Lugs, UL489 Busbar Series | Altech Corp 3P16UL3/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4800 / $19.3500 | RFQ |
|
Future Electronics | 99 mm Length 6 Position UL489 3 Phase Busbar RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$13.6300 / $14.3100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Busbar, 3 Phase, 115A/480VAC, 16Sqmm, 6Lugs, UL489 Busbar Series RoHS: Compliant |
112 In Stock |
|
$13.3300 / $17.5000 | Buy Now |
DISTI #
71287085
|
Verical | Busbar PIN 3Phase 115A Through Hole Copper RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2341 | Americas - 108 |
|
$16.9042 / $23.6348 | Buy Now |
|
Powell Electronics | Busbar,3 Phase, 115A/480VAC Min Qty: 1 | 6 |
|
$16.9200 | Buy Now |
|
Master Electronics | Circuit Breaker, Busbar, 3 Phase, 115A/480VAC, 16Sqmm, 6Lugs, UL489 Busbar Series RoHS: Compliant |
112 In Stock |
|
$13.3300 / $17.5000 | Buy Now |
DISTI #
10104838
|
TestEquity LLC | Altech 3P16UL3/6 Busbar, 3 Phase, 16mm2/115A, 6 Lugs, UL489 Series | 0 |
|
$19.5200 | Buy Now |