Part Details for 3NW3100-0HG (ALTERNATE: 3NW3100-0HG) by Siemens
Overview of 3NW3100-0HG (ALTERNATE: 3NW3100-0HG) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NW3100-0HG (ALTERNATE: 3NW3100-0HG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72720758
|
RS | FUSE, CLASS CC, 10A, 600 VAC , 3NW3100-0HG | Siemens 3NW3100-0HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$97.8400 / $122.3000 | Buy Now |