Part Details for 3ND1814 by Siemens
Overview of 3ND1814 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ND1814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138050
|
RS | FUSE LINK, LV HRC, 35A, 500V | Siemens 3ND1814 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0700 / $103.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.1700 / $94.1200 | Buy Now |