Part Details for 3NA7230 by Siemens
Overview of 3NA7230 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3NA7230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3450155
|
Farnell | HRC FUSE, 100A, 500VAC, 440VDC, BLADE RoHS: Compliant Min Qty: 3 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$24.9014 | Buy Now |