3NA6830-7
Siemens
Description: Electric Fuse, 100A, 500VAC, 250VDC, 25000A (IR), Inline/holder,

Overview of 3NA6830-7 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for 3NA6830-7 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 71137970
RS HRC FUSE LINK, SIZE 00, 100 A | Siemens 3NA6830-7 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk 0
  • 3 $37.9300
  • 30 $36.0300
$36.0300 / $37.9300 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $36.0600
  • 6 $34.3400
  • 12 $33.2900
  • 27 $32.2900
  • 51 $30.4600
  • 102 $30.0000
  • 252 $29.2100
$29.2100 / $36.0600 Buy Now

CAD Models for 3NA6830-7 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3NA6830-7 by Siemens

3NA6830-7
Siemens
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Body Breadth
30 mm
Body Height
59 mm
Body Length or Diameter
54 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
40 °C
Operating Temperature-Min
-5 °C
Packing Method
BULK
Rated Breaking Capacity
25000 A
Rated Current
100 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
250 V
Reference Standard
CE; EAC; VDE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 3NA6830-7
    Siemens
    Electric Fuse, 100A, 500VAC, 250VDC, 25000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3NA6830-7 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3NA6830-7 by Siemens

Select Manufacturer
Which Manufacturer of 3NA6830-7 would you like to use for your alert(s)?
  • Please alert me when 3NA6830-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3NA6830-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3NA6830-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3NA6830-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3NA6830-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3NA6830-7 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: