Part Details for 3NA3817 by Siemens
Results Overview of 3NA3817 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3NA3817 Information
3NA3817 by Siemens is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3NA3817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382284
|
RS | 40A 000 NH Centred Tag Fuse, gG, 500 V ac | Siemens 3NA3817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$24.6000 / $30.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3700 / $28.0500 | Buy Now |
DISTI #
3NA3817
|
TME | Fuse: fuse, 40A, 500VAC, 250VDC, gG, industrial, NH000, SENTRON Min Qty: 1 | 0 |
|
$6.7000 / $7.5300 | RFQ |
Part Details for 3NA3817
3NA3817 CAD Models
3NA3817 Part Data Attributes
|
3NA3817
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NA3817
Siemens
Electric Fuse, 40A, 500VAC, 250VDC, 25000A (IR), Inline/holder, NH000,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 21 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 49.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NH000 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; EAC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |