Part Details for 3N81 by Micro Electronics Corporation
Overview of 3N81 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-83-33N-8.100000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-23-33N-8.192000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-82-33N-8.192000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for 3N81
3N81 CAD Models
3N81 Part Data Attributes
|
3N81
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3N81
Micro Electronics Corporation
Trigger Device,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.001 mA | |
DC Gate Trigger Voltage-Max | 0.65 V | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.02 mA | |
Non-Repetitive Pk On-state Cur | 1 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 200 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 65 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |