Part Details for 3N247-M by Central Semiconductor Corp
Overview of 3N247-M by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3N247-M
3N247-M CAD Models
3N247-M Part Data Attributes:
|
3N247-M
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
3N247-M
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 3N247-M
This table gives cross-reference parts and alternative options found for 3N247-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N247-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N247 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, | General Instrument Corp | 3N247-M vs 3N247 |
3N247 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon | International Semiconductor Inc | 3N247-M vs 3N247 |
PBP152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 3N247-M vs PBP152 |
KBP01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, | General Instrument Corp | 3N247-M vs KBP01M |
KBP01G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N247-M vs KBP01G |
KBP01G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N247-M vs KBP01G-7-F |