There are no models available for this part yet.
Overview of 3N247-E4/51 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 3N247-E4/51 by Vishay Semiconductors
Part Data Attributes for 3N247-E4/51 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
R-PSIP-T4
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE KBPM
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSIP-T4
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for 3N247-E4/51
This table gives cross-reference parts and alternative options found for 3N247-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N247-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP01M-E4/51 | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | 3N247-E4/51 vs KBP01M-E4/51 |
KBP01G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | 3N247-E4/51 vs KBP01G |
CBR1-L010M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, | Central Semiconductor Corp | 3N247-E4/51 vs CBR1-L010M |
KBP01M-E4/45 | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case KBPM Tube | Vishay Semiconductors | 3N247-E4/51 vs KBP01M-E4/45 |
KBP01M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 3N247-E4/51 vs KBP01M-LF |
KBP01MP | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N247-E4/51 vs KBP01MP |
KBP01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | 3N247-E4/51 vs KBP01M |
KBP01M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N247-E4/51 vs KBP01M-G |
KBP01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, CASE KBPM, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | 3N247-E4/51 vs KBP01M |
KBP01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N247-E4/51 vs KBP01M |