Datasheets
3N173 by:

Trans MOSFET N-CH 25V 0.03A

Part Details for 3N173 by New Jersey Semiconductor Products Inc

Overview of 3N173 by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 3N173

3N173 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3N173 Part Data Attributes

3N173 New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
3N173 New Jersey Semiconductor Products Inc Trans MOSFET N-CH 25V 0.03A
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.03 A
Drain-source On Resistance-Max 350 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 1 pF
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3N173 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3N173 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 3N173 would you like to use for your alert(s)?
  • Please alert me when 3N173 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3N173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3N173 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3N173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3N173.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3N173 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: