Transistors
3N165
Description: Small Signal Field-Effect Transistor, 0.05A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-99, ROHS COMPLIANT, METAL PACKAGE-6

Overview of 3N165 by Linear Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 3N165 by Linear Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3N165 by Linear Integrated Systems

3N165
Linear Integrated Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
TO-99
Package Description
ROHS COMPLIANT, METAL PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
VERY HIGH INPUT IMPEDANCE
Configuration
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
0.05 A
Drain-source On Resistance-Max
300 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.7 pF
JEDEC-95 Code
TO-99
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 3N165
    Linear Integrated Systems
    Small Signal Field-Effect Transistor, 0.05A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-99, ROHS COMPLIANT, METAL PACKAGE-6
    VS

Related Parts for 3N165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3N165 by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3N165 by Linear Integrated Systems

  • Please alert me when 3N165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3N165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3N165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3N165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3N165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3N165 by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: