Part Details for 3N127 by Transitron Electronic Corp
Overview of 3N127 by Transitron Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2021AM-S2-33N-127.872000 | SiTime | 119 to 137 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SiT2021BM-S2-33N-127.872000 | SiTime | 119 to 137 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SiT8921BM-32-33N-127.872000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) |