3N123
Description: Trans MOSFET N-CH 20V 0.05A Rail

Overview of 3N123 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008BC-22-33N-12.352000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for 3N123 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3N123 by New Jersey Semiconductor Products Inc

3N123
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.05 A
FET Technology
JUNCTION
Number of Elements
1
Operating Mode
DEPLETION MODE
Polarity/Channel Type
N-CHANNEL
Transistor Element Material
SILICON
Want to compare parts?
  1. 3N123
    New Jersey Semiconductor Products Inc
    Trans MOSFET N-CH 20V 0.05A Rail
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3N123 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3N123 by New Jersey Semiconductor Products Inc

  • Please alert me when 3N123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3N123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3N123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3N123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3N123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3N123 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: