Part Details for 3M263X 1.1875" by 3M Interconnect
Overview of 3M263X 1.1875" by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1875EGN#PBF | Analog Devices | 15µA Q C 1.5A Mono Sync Buck R |
Price & Stock for 3M263X 1.1875"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3M263X1.1875"-ND
|
DigiKey | 3M LAPPING FILM 263X TYPE P, 1.0 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.6570 | Buy Now |