Part Details for 3M SJ5808 9" X 1' by TapeCase
Overview of 3M SJ5808 9" X 1' by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M SJ5808 9" X 1'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70759249
|
RS | Resilient Rollstock, Bumpon, Black/Brown, Polyurethane, 9 in x 1 ft roll, 3M | TapeCase 3M SJ5808 9" X 1' RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$72.9700 / $79.7400 | Buy Now |