Part Details for 3M 9707 1" X 36YDS by TapeCase
Overview of 3M 9707 1" X 36YDS by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9707-DPG2-EBZ | Analog Devices | Eval Board 14-BIT Low Power Tx | |
AD9707BCPZ | Analog Devices | 14-BIT Low Power TxDAC DAC IC | |
AD9707BCPZRL7 | Analog Devices | 14-BIT Low Power TxDAC DAC IC |
Price & Stock for 3M 9707 1" X 36YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763001
|
RS | Electrically Conductive Adhesive Transfer, 2 mil, Filled-Acrylic - 1in X 36yd rl | TapeCase 3M 9707 1" X 36YDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$433.5400 / $476.4200 | RFQ |