There are no models available for this part yet.
Overview of 3M 5557 4MMSQ-100 by TapeCase
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5557CRUZ | Analog Devices | Dual 14 bit parallel I out out | |
LT5557EUF#TRPBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D | |
LT5557EUF#PBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D |
Price & Stock for 3M 5557 4MMSQ-100 by TapeCase
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70763361
|
RS | Paper, 10.2 mil, Acrylic - 4mm Squares | TapeCase 3M 5557 4MMSQ-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3800 | RFQ |