There are no models available for this part yet.
Overview of 3M 4910 3/4 X 4-100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3M 4910 3/4 X 4-100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y4176
|
Newark | Tape, 101.6Mm X 19.05Mm, transparent, Adhesive Type:Acrylic Adhesive, Patch Type:Double Sided, Form Factor:Rectangle, Tape Colour:Transparent, Total Tape Thickness:40 Mil (1 Mm), Tape Backing Material:-, Tape Width - Imperial:0.75" Rohs Compliant: Yes |3M 3M 4910 3/4 X 4-100 RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$91.0300 / $108.5400 | Buy Now |