Part Details for 3M 4646 1.5"SQ-100 by TapeCase
Overview of 3M 4646 1.5"SQ-100 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6346-46ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
LTM4646EY#PBF | Analog Devices | 2x10A or 1x 20A µModule Reg | |
LTM4646IY | Analog Devices | 2x10A or 1x 20A µModule Reg |
Price & Stock for 3M 4646 1.5"SQ-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70758412
|
RS | 3M VHB, 25 mil, Acrylic - 1.5in Squares | TapeCase 3M 4646 1.5"SQ-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$69.0400 | RFQ |